
1480320003 | |
|---|---|
DigiKey Part Number | 1480320003-ND |
Manufacturer | |
Manufacturer Product Number | 1480320003 |
Description | CONN RCPT HSG 2POS UNSEALED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1480320003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,29850 € | 29,85 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,26638 € | 133,19 € |
| 1.000 | 0,25364 € | 253,64 € |
| 3.000 | 0,23471 € | 704,13 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

