
1480320002 | |
|---|---|
DigiKey Part Number | 1480320002-ND |
Manufacturer | |
Manufacturer Product Number | 1480320002 |
Description | CONN RCPT HSG 2POS UNSEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1480320002 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,28900 € | 28,90 € |
| 250 | 0,27084 € | 67,71 € |
| 500 | 0,25790 € | 128,95 € |
| 1.000 | 0,24558 € | 245,58 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

