



1462000011 | |
|---|---|
DigiKey Part Number | WM19299TR-ND - Tape & Reel (TR) WM19299CT-ND - Cut Tape (CT) WM19299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462000011 |
Description | RF ANT CER PATCH SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462000011 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.5dBi, 3.7dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.197" (5.00mm) |
Frequency (Center/Band) 829MHz, 2.205GHz | Applications LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-LTE-CER-T | TE Connectivity Linx | 1.640 | ANT-LTE-CER-TCT-ND | 2,75000 € | Similar |
| PA.760.A | Taoglas Limited | 499 | 931-PA.760.ACT-ND | 7,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31400 € | 23,14 € |
| 25 | 2,12480 € | 53,12 € |
| 100 | 1,91630 € | 191,63 € |
| 250 | 1,85448 € | 463,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82734 € | 913,67 € |
| 1.000 | 1,77610 € | 1.776,10 € |
| 1.500 | 1,75042 € | 2.625,63 € |
| 2.500 | 1,72197 € | 4.304,93 € |
| 3.500 | 1,70536 € | 5.968,76 € |
| 5.000 | 1,68937 € | 8.446,85 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

