



1461870200 | |
|---|---|
DigiKey Part Number | WM16992-ND |
Manufacturer | |
Manufacturer Product Number | 1461870200 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870200 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 4dBi |
Packaging Box | Features Cable - 200mm |
Part Status Active | Termination U.FL |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 12 | 1,91583 € | 22,99 € |
| 36 | 1,73556 € | 62,48 € |
| 108 | 1,60278 € | 173,10 € |
| 252 | 1,52504 € | 384,31 € |
| 504 | 1,47387 € | 742,83 € |
| 1.008 | 1,43175 € | 1.443,20 € |
| 2.508 | 1,38749 € | 3.479,82 € |
| 5.004 | 1,36074 € | 6.809,14 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

