




1461850200 | |
|---|---|
DigiKey Part Number | WM12971-ND |
Manufacturer | |
Manufacturer Product Number | 1461850200 |
Description | RF ANT 892MHZ/1.9GHZ FLAT 200MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461850200 Models |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -6dB |
Packaging Bulk | Gain 4dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Applications WLAN |
Frequency (Center/Band) 892MHz, 1.9GHz, 4.5GHz | Base Product Number |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75500 € | 27,55 € |
| 25 | 2,53400 € | 63,35 € |
| 100 | 2,29070 € | 229,07 € |
| 250 | 2,17456 € | 543,64 € |
| 500 | 2,10458 € | 1.052,29 € |
| 1.200 | 2,03362 € | 2.440,34 € |
| 3.600 | 1,96604 € | 7.077,74 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |


