




1461840300 | |
|---|---|
DigiKey Part Number | WM13066-ND |
Manufacturer | |
Manufacturer Product Number | 1461840300 |
Description | RF ANT 4.5GHZ FLAT CONN 300MM |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch Connector Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461840300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.5GHz | |
Frequency Range | 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | - | |
Base Product Number |


