



1461530250 | |
|---|---|
DigiKey Part Number | WM12219-ND |
Manufacturer | |
Manufacturer Product Number | 1461530250 |
Description | RF ANT 2.4/5GHZ FLAT PATCH 250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461530250 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 2.4dBi, 3.7dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 250mm |
RF Family/Standard 802.15.4, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | Applications WLAN, Zigbee™ |
Antenna Type Flat Patch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108792-5 | TE Connectivity AMP Connectors | 2.073 | 17-2108792-5-ND | 1,01000 € | Similar |
| W3F35X8W01-U250D3B0C | KYOCERA AVX | 400 | 478-W3F35X8W01-U250D3B0C-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,68800 € | 42,20 € |
| 100 | 1,51550 € | 151,55 € |
| 250 | 1,43344 € | 358,36 € |
| 500 | 1,38394 € | 691,97 € |
| 1.600 | 1,31974 € | 2.111,58 € |
| 3.200 | 1,29034 € | 4.129,09 € |
| 6.400 | 1,26615 € | 8.103,36 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |



