Image for 1461530070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461530070

DigiKey Part Number
900-1461530070-ND
Manufacturer
Manufacturer Product Number
1461530070
Description
2.4/5G DUAL BAND FLEX70MM ASSY
Customer Reference
Detailed Description
RF ANTENNA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
-
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19.2000,93536 €17.958,91 €
Manufacturers Standard Package
Unit Price without VAT:0,93536 €
Unit Price with VAT:1,11308 €