


1451350403 | |
|---|---|
DigiKey Part Number | WM25428-ND |
Manufacturer | |
Manufacturer Product Number | 1451350403 |
Description | MINI-FIT 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350403 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,48600 € | 44,86 € |
| 25 | 4,20480 € | 105,12 € |
| 50 | 4,00400 € | 200,20 € |
| 100 | 3,81280 € | 381,28 € |
| 250 | 3,57412 € | 893,53 € |
| 500 | 3,40362 € | 1.701,81 € |
| 1.000 | 3,24128 € | 3.241,28 € |
| 2.500 | 3,03861 € | 7.596,52 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

