


1451350401 | |
|---|---|
DigiKey Part Number | WM25427-ND |
Manufacturer | |
Manufacturer Product Number | 1451350401 |
Description | MINI-FIT 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350401 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,82680 € | 95,67 € |
| 50 | 3,64380 € | 182,19 € |
| 100 | 3,46990 € | 346,99 € |
| 250 | 3,25264 € | 813,16 € |
| 500 | 3,09746 € | 1.548,73 € |
| 1.000 | 2,94974 € | 2.949,74 € |
| 2.500 | 2,76527 € | 6.913,18 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

