


1451350310 | |
|---|---|
DigiKey Part Number | WM25425-ND |
Manufacturer | |
Manufacturer Product Number | 1451350310 |
Description | MINI-FIT 3 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451350310 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,94360 € | 123,59 € |
| 50 | 4,70740 € | 235,37 € |
| 100 | 4,48260 € | 448,26 € |
| 250 | 4,20208 € | 1.050,52 € |
| 500 | 4,00164 € | 2.000,82 € |
| 1.000 | 3,81083 € | 3.810,83 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |


