


1451350200 | |
|---|---|
DigiKey Part Number | WM25418-ND |
Manufacturer | |
Manufacturer Product Number | 1451350200 |
Description | MINI-FIT 2 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350200 Models |
Category | Length 0.246' (75.00mm, 2.95") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27200 € | 32,72 € |
| 25 | 3,06680 € | 76,67 € |
| 50 | 2,92040 € | 146,02 € |
| 100 | 2,78080 € | 278,08 € |
| 250 | 2,60668 € | 651,67 € |
| 500 | 2,48228 € | 1.241,14 € |
| 1.000 | 2,36388 € | 2.363,88 € |
| 2.500 | 2,21605 € | 5.540,12 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

