



1451300710 | |
|---|---|
DigiKey Part Number | WM25362-ND |
Manufacturer | |
Manufacturer Product Number | 1451300710 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451300710 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,62700 € | 66,27 € |
| 25 | 6,21240 € | 155,31 € |
| 50 | 5,91560 € | 295,78 € |
| 100 | 5,63330 € | 563,33 € |
| 250 | 5,28080 € | 1.320,20 € |
| 500 | 5,02892 € | 2.514,46 € |
| 1.000 | 4,78914 € | 4.789,14 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

