



1451300610 | |
|---|---|
DigiKey Part Number | WM25358-ND |
Manufacturer | |
Manufacturer Product Number | 1451300610 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451300610 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,12600 € | 51,26 € |
| 25 | 4,80480 € | 120,12 € |
| 50 | 4,57540 € | 228,77 € |
| 100 | 4,35700 € | 435,70 € |
| 250 | 4,08432 € | 1.021,08 € |
| 500 | 3,88950 € | 1.944,75 € |
| 1.000 | 3,70402 € | 3.704,02 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |


