



1451300510 | |
|---|---|
DigiKey Part Number | WM25354-ND |
Manufacturer | |
Manufacturer Product Number | 1451300510 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451300510 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,61400 € | 46,14 € |
| 25 | 4,32480 € | 108,12 € |
| 50 | 4,11820 € | 205,91 € |
| 100 | 3,92150 € | 392,15 € |
| 250 | 3,67612 € | 919,03 € |
| 500 | 3,50074 € | 1.750,37 € |
| 1.000 | 3,33382 € | 3.333,82 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

