



1451300410 | |
|---|---|
DigiKey Part Number | WM25350-ND |
Manufacturer | |
Manufacturer Product Number | 1451300410 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451300410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,65000 € | 46,50 € |
| 25 | 4,35800 € | 108,95 € |
| 50 | 4,14980 € | 207,49 € |
| 100 | 3,95170 € | 395,17 € |
| 250 | 3,70428 € | 926,07 € |
| 500 | 3,52758 € | 1.763,79 € |
| 1.000 | 3,35935 € | 3.359,35 € |
| 2.500 | 3,14931 € | 7.873,27 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |



