



1451300401 | |
|---|---|
DigiKey Part Number | WM25348-ND |
Manufacturer | |
Manufacturer Product Number | 1451300401 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300401 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,38200 € | 84,55 € |
| 50 | 3,22020 € | 161,01 € |
| 100 | 3,06640 € | 306,64 € |
| 250 | 2,87440 € | 718,60 € |
| 500 | 2,73728 € | 1.368,64 € |
| 1.000 | 2,60671 € | 2.606,71 € |
| 2.500 | 2,44368 € | 6.109,20 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |


