
Category | Color White, Cool |
Manufacturer Molex | CCT (K) 5000K |
Series | Voltage - Supply 24V |
Packaging Bulk | Contents Cable(s), LED Module, Mounting Hardware |
Part Status Active | Base Product Number |
Type General Purpose Lighting Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,53000 € | 978,53 € |
| Unit Price without VAT: | 978,53000 € |
|---|---|
| Unit Price with VAT: | 1.164,45070 € |

