
1303046204 | |
|---|---|
DigiKey Part Number | 2266-1303046204-23-ND |
Manufacturer | |
Manufacturer Product Number | 1303046204 |
Description | CBL CIRC 4POS MALE TO FEM 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Discontinued at DigiKey | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

