
1303031200 | |
|---|---|
DigiKey Part Number | 900-1303031200-ND |
Manufacturer | |
Manufacturer Product Number | 1303031200 |
Description | HDEX BULKHEAD PASS-THRU RECEPT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount |
Category | Mounting Feature Bulkhead - Nut |
Manufacturer Molex | Fastening Type Threaded |
Series | Housing Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Features Mounting Hardware |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Includes 4 pcs - 1 Adapter, 1 Nut, 2 O-Rings |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 1.5A |
Shell Size - Insert (Convert From) M24 | Voltage Rating 125V |
Shell Size - Insert (Convert To) M24 | Orientation (Convert From) D |
Number of Positions (Convert From) 4 | Orientation (Convert To) D |
Number of Positions (Convert To) 4 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 150,40208 € | 3.609,65 € |
| Unit Price without VAT: | 150,40208 € |
|---|---|
| Unit Price with VAT: | 178,97848 € |

