Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1303010028 | |
|---|---|
DigiKey Part Number | 1303010028-ND |
Manufacturer | |
Manufacturer Product Number | 1303010028 |
Description | ENET MA/MA IND ST/ST 10M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457001173 | HARTING | 0 | 09457001173-ND | 103,19000 € | Parametric Equivalent |
| 09457510051 | HARTING | 0 | 09457510051-ND | 66,43700 € | Parametric Equivalent |
| 09457511173 | HARTING | 0 | 1195-09457511173-ND | 104,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 156,87800 € | 1.568,78 € |
| Unit Price without VAT: | 156,87800 € |
|---|---|
| Unit Price with VAT: | 186,68482 € |




