
1302490157 | |
|---|---|
DigiKey Part Number | 900-1302490157-ND |
Manufacturer | |
Manufacturer Product Number | 1302490157 |
Description | CBL ASSY 4P M-4P SKT 114.83' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 114.83' (35.00m) |
Datasheet | Datasheet |
Category | Length 114.83' (35.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,01000 € | 752,01 € |
| Unit Price without VAT: | 752,01000 € |
|---|---|
| Unit Price with VAT: | 894,89190 € |

