
1302490144 | |
|---|---|
DigiKey Part Number | 900-1302490144-ND |
Manufacturer | |
Manufacturer Product Number | 1302490144 |
Description | CBL ASSY 4P M-RECT 4P SKT 13.12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 181,62500 € | 726,50 € |
| Unit Price without VAT: | 181,62500 € |
|---|---|
| Unit Price with VAT: | 216,13375 € |

