Parametric Equivalent
Parametric Equivalent

1302490132 | |
|---|---|
DigiKey Part Number | 900-1302490132-ND |
Manufacturer | |
Manufacturer Product Number | 1302490132 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1302490118 | Molex | 0 | 900-1302490118-ND | 178,67000 € | Parametric Equivalent |
| 1302490121 | Molex | 0 | 1302490121-ND | 178,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 220,76250 € | 883,05 € |
| Unit Price without VAT: | 220,76250 € |
|---|---|
| Unit Price with VAT: | 262,70738 € |


