Parametric Equivalent
Parametric Equivalent

1302490130 | |
|---|---|
DigiKey Part Number | 900-1302490130-ND |
Manufacturer | |
Manufacturer Product Number | 1302490130 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1302490110 | Molex | 0 | 1302490110-ND | 138,23750 € | Parametric Equivalent |
| 1302490114 | Molex | 0 | 1302490114-ND | 138,23750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 186,30000 € | 745,20 € |
| Unit Price without VAT: | 186,30000 € |
|---|---|
| Unit Price with VAT: | 221,69700 € |


