Parametric Equivalent
Parametric Equivalent

1302490126 | |
|---|---|
DigiKey Part Number | 1302490126-ND |
Manufacturer | |
Manufacturer Product Number | 1302490126 |
Description | CBL ASSY 4P M-RECT 4P SKT 82.02' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Length 82.02' (25.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1302490117 | Molex | 0 | 900-1302490117-ND | 616,25500 € | Parametric Equivalent |
| 1302490137 | Molex | 0 | 900-1302490137-ND | 667,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 616,25500 € | 2.465,02 € |
| Unit Price without VAT: | 616,25500 € |
|---|---|
| Unit Price with VAT: | 733,34345 € |



