Parametric Equivalent
Parametric Equivalent

1302490123 | |
|---|---|
DigiKey Part Number | 1302490123-ND |
Manufacturer | |
Manufacturer Product Number | 1302490123 |
Description | CBL ASSY 4P M-RECT 4P SKT 26.25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Length 26.25' (8.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1302490120 | Molex | 0 | 900-1302490120-ND | 285,02500 € | Parametric Equivalent |
| 1302490134 | Molex | 0 | 900-1302490134-ND | 323,23250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 285,02500 € | 1.140,10 € |
| Unit Price without VAT: | 285,02500 € |
|---|---|
| Unit Price with VAT: | 339,17975 € |



