Parametric Equivalent
Parametric Equivalent

1302490119 | |
|---|---|
DigiKey Part Number | 900-1302490119-ND |
Manufacturer | |
Manufacturer Product Number | 1302490119 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to Rectangular 04 pos Socket, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1302490122 | Molex | 0 | 1302490122-ND | 224,75500 € | Parametric Equivalent |
| 1302490133 | Molex | 0 | 900-1302490133-ND | 256,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 224,75500 € | 899,02 € |
| Unit Price without VAT: | 224,75500 € |
|---|---|
| Unit Price with VAT: | 267,45845 € |



