Image for 1302261809 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302261809

DigiKey Part Number
1302261809-ND
Manufacturer
Manufacturer Product Number
1302261809
Description
CABLE; #6/2C TYPE W 600V 90C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 6 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Jacket (Insulation) Diameter
0.930" (23.62mm)
Series
Length
1.00' (0.30m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 75°C
Number of Conductors
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,22000 €30,22 €
Manufacturers Standard Package
Unit Price without VAT:30,22000 €
Unit Price with VAT:35,96180 €