
1302110095 | |
|---|---|
DigiKey Part Number | WM22112-20-ND |
Manufacturer | |
Manufacturer Product Number | 1302110095 |
Description | CABLE 7COND 16AWG BLACK 1=20' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG 20.00' (6.10m) |
Category | Number of Conductors 7 |
Mfr | Wire Gauge |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 20.00' (6.10m) |
Part Status Active | Jacket Color Black |
Cable Type | Base Product Number |

