5 Conductor Multi-Conductor Cable Black 22 AWG Braid 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302110083

DigiKey Part Number
WM22111-250-ND
Manufacturer
Manufacturer Product Number
1302110083
Description
CABLE 5COND 22AWG BLK SHLD 250'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.300" (7.62mm)
Series
Shield Type
Braid
Packaging
Bulk
Length
250.0' (76.2m)
Part Status
Obsolete
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.