4 Conductor Multi-Conductor Cable Yellow 18 AWG 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302100069

DigiKey Part Number
WM6189-5-ND
Manufacturer
Manufacturer Product Number
1302100069
Description
CABLE 4COND 18AWG YELLOW 5'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 18 AWG 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
5.00' (1.52m)
Jacket Color
Yellow
Ratings
UL Style 20549
Features
-
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.