4 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m)
Molex RF Connectors | Digi-Key Daily

1302100069

DigiKey Part Number
WM6189-250-ND
Manufacturer
Manufacturer Product Number
1302100069
Description
CABLE 4COND 18AWG YELLOW 250'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.275" (6.99mm)
Series
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Obsolete
Ratings
UL Style 20549
Cable Type
Voltage
300 V
Number of Conductors
4
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
41/34
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.