Image for 1302100066 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302100066

DigiKey Part Number
1302100066-ND
Manufacturer
Manufacturer Product Number
1302100066
Description
#22-4(.34MM2) BLK BRAIDED CORD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.280" (7.11mm)
Series
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
4
Base Product Number
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.