4 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302100051

DigiKey Part Number
WM22106-250-ND
Manufacturer
Manufacturer Product Number
1302100051
Description
CABLE 4COND 18AWG YELLOW 250'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
4
Mfr
Wire Gauge
Series
Jacket (Insulation) Material
Packaging
Bulk
Length
250.0' (76.2m)
Part Status
Obsolete
Jacket Color
Yellow
Cable Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.