Image for 1302090010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302090010

DigiKey Part Number
1302090010-ND
Manufacturer
Manufacturer Product Number
1302090010
Description
CABLE 3COND 16AWG YELLOW
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.405" (10.29mm)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
90°C
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Base Product Number
Conductor Strand
65/34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.