
1302030238 | |
|---|---|
DigiKey Part Number | WM22104-ND |
Manufacturer | |
Manufacturer Product Number | 1302030238 |
Description | CONN MALE INSERT 8 POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins |
Category | Number of Positions 8 |
Mfr | Shell Size - Insert B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Yellow |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

