



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | A | |
Material | Stainless Steel | |
Features | External Thread | |
Color | - | |
Base Product Number |

