



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | A | |
Material | Aluminum | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,62500 € | 96,25 € |
| 25 | 9,02200 € | 225,55 € |
| 50 | 8,59160 € | 429,58 € |
| 100 | 8,18170 € | 818,17 € |
| 250 | 7,66992 € | 1.917,48 € |
| 500 | 7,30426 € | 3.652,13 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |


