Cable Feedthrough Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Feedthrough Aluminum Silver
MAX-LOC Plus Series

1301990080

DigiKey Part Number
WM10375-ND
Manufacturer
Manufacturer Product Number
1301990080
Description
CABLE FEEDTHROUGH 14.86-18.03MM
Customer Reference
Detailed Description
Cable Feedthrough Aluminum Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.710" (18.03mm)
Manufacturer
Molex
Material
Aluminum
Series
Includes
Compression Nut, Grommet, O-Ring, Shield Ring, Stop Ring
Packaging
Bag
Color
Silver
Part Status
Obsolete
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Type
Cable Feedthrough
Operating Temperature
-40°C ~ 150°C
Outside Cable Diameter (Min)
0.585" (14.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 24 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24In Stock
Ships from WEC