Cable Feedthrough Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Feedthrough Aluminum Silver
MAX-LOC Plus Series

1301990030

DigiKey Part Number
WM10372-ND
Manufacturer
Manufacturer Product Number
1301990030
Description
CABLE FEEDTHROUGH 11.1-14.28MM
Customer Reference
Detailed Description
Cable Feedthrough Aluminum Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Cable Feedthrough
Outside Cable Diameter (Min)
0.437" (11.10mm)
Outside Cable Diameter (Max)
0.562" (14.28mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum
Includes
Compression Nut, Grommet, O-Ring, Shield Ring, Stop Ring
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

93In Stock
Ships from WEC