


Category | Outside Cable Diameter (Max) 0.687" (17.45mm) |
Manufacturer Molex | Material Aluminum |
Series | Includes Compression Nut, Grommet, O-Ring, Shield Ring, Stop Ring |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type Cable Feedthrough | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Min) 0.562" (14.28mm) | Base Product Number |

