
1301980118 | |
|---|---|
DigiKey Part Number | 1301980118-ND |
Manufacturer | |
Manufacturer Product Number | 1301980118 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 150V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,95000 € | 324,95 € |
| Unit Price without VAT: | 324,95000 € |
|---|---|
| Unit Price with VAT: | 386,69050 € |

