Socket Contact Solar 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Solar 14 AWG Silver
Molex SolarSpec

1301970336

DigiKey Part Number
2266-1301970336-23-ND
Manufacturer
Manufacturer Product Number
1301970336
Description
CONN SOCKET CONTACT 14AWG SILVER
Customer Reference
Detailed Description
Socket Contact Solar 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Pin or Socket
Socket
Wire Gauge
14 AWG
Contact Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.