
1301910050 | |
|---|---|
DigiKey Part Number | 1301910050-ND |
Manufacturer | |
Manufacturer Product Number | 1301910050 |
Description | BULB 50 WATT FOG 28V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bulb |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Bulb | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | 50 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,62000 € | 117,62 € |
| Unit Price without VAT: | 117,62000 € |
|---|---|
| Unit Price with VAT: | 139,96780 € |

