
1301910040 | |
|---|---|
DigiKey Part Number | 1301910040-ND |
Manufacturer | |
Manufacturer Product Number | 1301910040 |
Description | BULB 100 WATT 13V SPOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bulb |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Bulb | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,52000 € | 84,52 € |
| Unit Price without VAT: | 84,52000 € |
|---|---|
| Unit Price with VAT: | 100,57880 € |

