Switch Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301860318

DigiKey Part Number
1301860318-ND
Manufacturer
Manufacturer Product Number
1301860318
Description
SWITCH ASSY PBTN STATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,93000 €74,93 €
1067,85500 €678,55 €
2565,22560 €1.630,64 €
5063,30400 €3.165,20 €
10061,43870 €6.143,87 €
Manufacturers Standard Package
Unit Price without VAT:74,93000 €
Unit Price with VAT:89,16670 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC