
Category | For Use With/Related Products Cable, Wires |
Manufacturer Molex | Diameter - Inside 0.750" ~ 0.875" (19.05mm ~ 22.23mm) |
Series | Features IP67 - Dust Tight, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |

