
Category | For Use With/Related Products Cable, Wires |
Manufacturer Molex | Diameter - Inside 0.250" ~ 0.375" (6.35mm ~ 9.53mm) |
Series | Features IP67 - Dust Tight, Waterproof |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

