
Category | For Use With/Related Products Cable, Wires |
Manufacturer Molex | Diameter - Inside 0.218" L x 0.421" W (5.54mm x 10.69mm) |
Series | Features IP67 - Dust Tight, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

